-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9771
|
Newark | Inductor, 1Mh, -30%+50%, 500Ma,, Rated Current:500Ma, Inductance:1Mh, Product Range:B82790C0 Series, Impedance:-, Common Mode Filter Case:7.1Mm X 6Mm X 4.9Mm, Automotive Qualification Standard:-, Svhc:No Svhc (27-Jun-2018), Climatic Rohs Compliant: Yes |Epcos B82790C0105N240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 706 |
|
$2.1000 / $3.3900 | Buy Now |
DISTI #
06J1405
|
Newark | Data Line Choke 2X1Mh 30% |Epcos B82790C0105N240 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4412-1-ND
|
DigiKey | CMC 1MH 500MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4497 In Stock |
|
$1.3572 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82790C0105N240
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82790C0105N240
TDK Epcos
2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Approvals | UL; IEC | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 6 mm |