Part Details for B82790-C0113-N201 by TDK Epcos
Overview of B82790-C0113-N201 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for B82790-C0113-N201
B82790-C0113-N201 CAD Models
B82790-C0113-N201 Part Data Attributes
|
B82790-C0113-N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82790-C0113-N201
TDK Epcos
1 FUNCTIONS, 0.5A, DATA LINE FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 0.05 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Manufacturer Series | B82790 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN |
Alternate Parts for B82790-C0113-N201
This table gives cross-reference parts and alternative options found for B82790-C0113-N201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82790-C0113-N201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82790-C113-N201 | Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | B82790-C0113-N201 vs B82790-C113-N201 |
B82790C0113N201 | 2 FUNCTIONS, 80V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN | TDK Epcos | B82790-C0113-N201 vs B82790C0113N201 |