-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6800uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82725J2402N020
|
Avnet Americas | Choke, Power Line, Double, Ring Core, 6.8 mH, 4 A, B82725J Series - Trays (Alt: B82725J2402N020) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.2454 | Buy Now |
DISTI #
B82725J2402N020
|
Avnet Americas | Ind Common Mode Choke 6.8mH 4A 75mOhm 30% 4-Pin Radial Tray - Trays (Alt: B82725J2402N020) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$5.2454 | Buy Now |
DISTI #
871-B82725J2402N20
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 4.0A RoHS: Compliant | 0 |
|
$3.6100 / $6.3500 | Order Now |
DISTI #
B82725J2402N020
|
Avnet Abacus | Choke, Power Line, Double, Ring Core, 6.8 mH, 4 A, B82725J Series (Alt: B82725J2402N020) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700215038
|
Chip1Stop | Common Mode Chokes Dual 6.8mH 10kHz 4A 75mOhm DCR Thru-Hole Box RoHS: Compliant | 5636 |
|
$3.7900 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725J2402N020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82725J2402N020
TDK Corporation
General Purpose Inductor, 6800uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40 mm | |
Package Length | 40.4 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for B82725J2402N020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82725J2402N020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82725J2402N020 | 1 ELEMENT, 6800uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82725J2402N020 vs B82725J2402N020 |