-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1800uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5370
|
Newark | Choke, Common Mode, 2X1.8Mh, 10.0A, Inductance:1.8Mh, Rated Current:10A, Product Range:B82725A Series, Svhc:No Svhc (27-Jun-2018), Approval Category:Vde 565-2, Climatic Category:40/125/56, Core Material:Ferrite, Dc Current Max:10A, Rohs Compliant: Yes |Epcos B82725A2103N001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$4.1000 / $6.3500 | Buy Now |
DISTI #
495-4400-ND
|
DigiKey | CMC 1.8MH 10A 2LN TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
410 In Stock |
|
$3.7741 / $6.5900 | Buy Now |
DISTI #
B82725A2103N001
|
TME | Inductor: common mode, THT, 1.8mH, 10A, 14mΩ, ±30%, 44x42.4x25mm Min Qty: 1 | 160 |
|
$4.1200 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82725A2103N001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82725A2103N001
TDK Epcos
1 ELEMENT, 1800uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25 mm | |
Package Length | 44 mm | |
Package Style | PCB Mount | |
Package Width | 42.4 mm | |
Packing Method | Tray | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for B82725A2103N001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82725A2103N001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82725A2103N001 | General Purpose Inductor, 1800uH, 30%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82725A2103N001 vs B82725A2103N001 |