-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82720K2301N042
|
Avnet Americas | Choke, Common Mode, 22 mH, 300 mA - Trays (Alt: B82720K2301N042) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.8505 | Buy Now |
DISTI #
871-B82720K2301N42
|
Mouser Electronics | Common Mode Chokes / Filters RING CORE CHOKE 2x22mH 0.3A/+40C RoHS: Compliant | 643 |
|
$1.2800 / $2.5300 | Buy Now |
DISTI #
82748744
|
Verical | Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2424 | Americas - 3900 |
|
$1.2574 / $1.4564 | Buy Now |
DISTI #
B82720K2301N042
|
Avnet Abacus | Choke, Common Mode, 22 mH, 300 mA (Alt: B82720K2301N042) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700094912
|
Chip1Stop | Common Mode Chokes Dual 22mH 10kHz 300mA 1.5Ohm DCR Thru-Hole Box RoHS: Compliant pbFree: No | 4500 |
|
$1.3900 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82720K2301N042
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82720K2301N042
TDK Corporation
General Purpose Inductor, 22000uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 13 mm | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
This table gives cross-reference parts and alternative options found for B82720K2301N042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82720K2301N042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82720K2301N042 | 1 ELEMENT, 22000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82720K2301N042 vs B82720K2301N042 |