Part Details for B82720-A2202-N40 by TDK Epcos
Overview of B82720-A2202-N40 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2202IDGKR | Texas Instruments | Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) dual super-beta precision op amp 8-VSSOP -40 to 120 | |
OPA2202ID | Texas Instruments | Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) dual super-beta precision op amp 8-SOIC -40 to 150 | |
OPA2202IDR | Texas Instruments | Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) dual super-beta precision op amp 8-SOIC -40 to 150 |
Part Details for B82720-A2202-N40
B82720-A2202-N40 CAD Models
B82720-A2202-N40 Part Data Attributes
|
B82720-A2202-N40
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82720-A2202-N40
TDK Epcos
1 ELEMENT, 1100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |
Alternate Parts for B82720-A2202-N40
This table gives cross-reference parts and alternative options found for B82720-A2202-N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82720-A2202-N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82720-K2202-N40 | General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | B82720-A2202-N40 vs B82720-K2202-N40 |
B82720-K2202-N40 | 1 ELEMENT, 1100uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TDK Epcos | B82720-A2202-N40 vs B82720-K2202-N40 |