B82559A0222A013
Description: 1 ELEMENT, 2.15uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE

Overview of B82559A0222A013 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for B82559A0222A013 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7719
Newark Inductor, Shielded, 2.15Uh, 15A, Smd, Inductance:2.15µh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Eru13 B82559 Series, Dc Resistance Max:-, Inductance Tolerance:± 10% Rohs Compliant: Yes |Epcos B82559A0222A013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 21
  • 1 $3.3800
  • 10 $2.8700
  • 25 $2.5700
  • 50 $2.3600
  • 100 $2.1500
  • 250 $2.1000
$2.1000 / $3.3800 Buy Now
DISTI # 69K9718
Newark Eru13 Smd Helical Inductor 2.2Uh 15A/Tape & Reel Rohs Compliant: Yes |Epcos B82559A0222A013 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 495-1862-1-ND
DigiKey FIXED IND 2.15UH 15A 3.2MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1245
In Stock
  • 1 $3.2500
  • 10 $2.5220
  • 25 $2.2800
  • 50 $2.1118
  • 100 $1.9554
  • 250 $1.7657
  • 750 $1.4854
$1.4854 / $3.2500 Buy Now

CAD Models for B82559A0222A013 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82559A0222A013 by TDK Epcos

B82559A0222A013
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
5142
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
5142
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0032 Ω
Inductance-Nom (L)
2.15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
4.95 mm
Package Length
13 mm
Package Style
SMT
Package Width
10.7 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
15 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT: 10%
Surface Mount
YES
Terminal Finish
TIN COPPER SILVER
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. B82559A0222A013
    TDK Epcos
    1 ELEMENT, 2.15uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE
    VS

Alternate Parts for B82559A0222A013

This table gives cross-reference parts and alternative options found for B82559A0222A013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82559A0222A013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82559A0222A013 General Purpose Inductor, 2.15uH, 10%, 1 Element, Ferrite-Core, SMD, 5142, LEAD FREE TDK Corporation B82559A0222A013 vs B82559A0222A013

Related Parts for B82559A0222A013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82559A0222A013 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82559A0222A013 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82559A0222A013 would you like to use for your alert(s)?
  • Please alert me when B82559A0222A013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82559A0222A013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82559A0222A013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82559A0222A013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82559A0222A013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82559A0222A013 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: