-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9738
|
Newark | Smt-Inductor 0603 Rohs Compliant: Yes 5% |Tdk B82496C3689J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1140 | Buy Now |
DISTI #
B82496C3689J000
|
Avnet Americas | Wirewound Inductor, 6.8 nH, 150 Milliohm, ± 5%, 6 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3689J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
B82496C3689J000
|
Avnet Americas | Wirewound Inductor, 6.8 nH, 150 Milliohm, ± 5%, 6 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: B82496C3689J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
871-B82496C3689J
|
Mouser Electronics | RF Inductors - SMD 6.8nH 700mA 5% 1.6x0.8mm SMD RoHS: Compliant | 9485 |
|
$0.1160 / $0.3600 | Buy Now |
DISTI #
V36:1790_06317693
|
Arrow Electronics | Inductor RF Laser Cut 0.0068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2303 | Americas - 4000 |
|
$0.0625 / $0.1149 | Buy Now |
DISTI #
66942413
|
Verical | Inductor RF Laser Cut 0.0068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2303 | Americas - 4000 |
|
$0.0625 / $0.0704 | Buy Now |
DISTI #
B82496C3689J000
|
TTI | RF Inductors - SMD 6.8 NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1160 / $0.1280 | Buy Now |
DISTI #
B82496C3689J000
|
Avnet Abacus | Wirewound Inductor, 6.8 nH, 150 Milliohm, � 5%, 6 GHz, 700 mA, 0603 [1608 Metric] (Alt: B82496C3689J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82496C3689J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82496C3689J
TDK Corporation
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Cardboard, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B82496C3689J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3689J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3689J001 | 1 ELEMENT, 0.0068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82496C3689J vs B82496C3689J001 |