Part Details for B82496C3159A1 by TDK Corporation
Overview of B82496C3159A1 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82496C3159A1
B82496C3159A1 CAD Models
B82496C3159A1 Part Data Attributes
|
B82496C3159A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82496C3159A1
TDK Corporation
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 13000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for B82496C3159A1
This table gives cross-reference parts and alternative options found for B82496C3159A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496C3159A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496C3159A1 | 1 ELEMENT, 0.0015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82496C3159A1 vs B82496C3159A1 |
B82496C3159A | 1 ELEMENT, 0.0015uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | TDK Epcos | B82496C3159A1 vs B82496C3159A |