Part Details for B82496-A3221-J by TDK Epcos
Overview of B82496-A3221-J by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA3221AIRGVR | Texas Instruments | 26V, Triple, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Voltage Monitor w/Alerts 16-VQFN -40 to 125 | |
INA3221AQRGVRQ1 | Texas Instruments | AEC-Q100, 26V, Triple, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Voltage Monitor w/Alerts 16-VQFN -40 to 125 | |
TPA3221DDV | Texas Instruments | 100W Stereo / 200W Mono HD Analog-Input Class-D Amplifier 44-HTSSOP -40 to 85 |
Part Details for B82496-A3221-J
B82496-A3221-J CAD Models
B82496-A3221-J Part Data Attributes
|
B82496-A3221-J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82496-A3221-J
TDK Epcos
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 7.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for B82496-A3221-J
This table gives cross-reference parts and alternative options found for B82496-A3221-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82496-A3221-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82496A3221J000 | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | TDK Epcos | B82496-A3221-J vs B82496A3221J000 |
NIS06JR22TR | General Purpose Inductor, 0.22uH, 5%, 1 Element, Alumina-Core, SMD, CHIP, 0603 | NIC Components Corp | B82496-A3221-J vs NIS06JR22TR |