B82472P6332M000
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT

Overview of B82472P6332M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82472P6332M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82472P6332M000
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 2.85 A, Shielded, 2.5 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: B82472P6332M000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7972
$0.7972 Buy Now
DISTI # 871-B82472P6332M000
Mouser Electronics Power Inductors - SMD SMT-INDUCTOR 7X7 3.3UH 2.85A,AECQ200 RoHS: Compliant 0
  • 1 $1.3800
  • 10 $0.8980
  • 100 $0.7520
  • 500 $0.6960
  • 1,000 $0.6280
  • 10,000 $0.5490
$0.5490 / $1.3800 Order Now

CAD Models for B82472P6332M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82472P6332M000 by TDK Corporation

B82472P6332M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2929
Construction
Magnetically Shielded
Core Material
FERRITE
DC Resistance
0.025 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
2.85 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. B82472P6332M000
    TDK Corporation
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, ROHS COMPLIANT
    VS

Alternate Parts for B82472P6332M000

This table gives cross-reference parts and alternative options found for B82472P6332M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82472P6332M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82472P6332M000 1 ELEMENT, 3.3uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TDK Epcos B82472P6332M000 vs B82472P6332M000

Related Parts for B82472P6332M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82472P6332M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82472P6332M000 by TDK Corporation

  • Please alert me when B82472P6332M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82472P6332M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82472P6332M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82472P6332M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82472P6332M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82472P6332M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: