B82471A1333M000
Description: 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of B82471A1333M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for B82471A1333M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B82471A1333M000CT-ND
DigiKey FIXED IND 33UH 880MA 230MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 995
In Stock
  • 1 $1.0700
  • 10 $0.9070
  • 25 $0.8240
  • 50 $0.7748
  • 100 $0.6428
  • 250 $0.5934
  • 500 $0.5604
  • 1,000 $0.4378
  • 2,000 $0.4080
$0.4080 / $1.0700 Buy Now

CAD Models for B82471A1333M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82471A1333M000 by TDK Epcos

B82471A1333M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
2422
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2422
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.23 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.9 mm
Package Length
6.1 mm
Package Style
SMT
Package Width
5.6 mm
Packing Method
TR, Blister, 13 Inch
Rated Current-Max
0.88 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. B82471A1333M000
    TDK Epcos
    1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Related Parts for B82471A1333M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82471A1333M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82471A1333M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82471A1333M000 would you like to use for your alert(s)?
  • Please alert me when B82471A1333M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82471A1333M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82471A1333M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82471A1333M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82471A1333M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82471A1333M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: