Datasheets
B82464P4333M000 by:

1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Part Details for B82464P4333M000 by TDK Epcos

Overview of B82464P4333M000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for B82464P4333M000

Part # Distributor Description Stock Price Buy
DISTI # 43W5626
Newark Surface Mount Power Inductor, Aec-Q200 B82464P4 Series, 33 H, 20%, Wirewound, 0.075 Ohm, 1.85 A Rohs Compliant: Yes |Epcos B82464P4333M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.1500
  • 10 $1.5600
  • 25 $1.4800
  • 50 $1.3800
  • 100 $1.3000
$1.3000 / $2.1500 Buy Now
DISTI # 495-5666-1-ND
DigiKey FIXED IND 33UH 1.85A 75 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 538
In Stock
  • 1 $1.8700
  • 10 $1.3130
  • 25 $1.1908
  • 50 $1.0682
  • 100 $0.9658
  • 750 $0.8487
  • 1,500 $0.8276
  • 2,250 $0.8065
  • 3,750 $0.7928
$0.7928 / $1.8700 Buy Now

Part Details for B82464P4333M000

B82464P4333M000 CAD Models

B82464P4333M000 Part Data Attributes

B82464P4333M000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B82464P4333M000 TDK Epcos 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description 4141
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 4141
Construction Shielded
Core Material FERRITE
DC Resistance 0.075 Ω
Inductance-Nom (L) 33 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 4.8 mm
Package Length 10.4 mm
Package Style SMT
Package Width 10.4 mm
Packing Method TR, Blister, 13 Inch
Rated Current-Max 1.85 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for B82464P4333M000

This table gives cross-reference parts and alternative options found for B82464P4333M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82464P4333M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B82464G4333M000 General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT TDK Corporation B82464P4333M000 vs B82464G4333M000
B82464G4333M000 1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TDK Epcos B82464P4333M000 vs B82464G4333M000
B82464P4333M000 General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT TDK Corporation B82464P4333M000 vs B82464P4333M000

B82464P4333M000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82464P4333M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82464P4333M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B82464P4333M000 would you like to use for your alert(s)?
  • Please alert me when B82464P4333M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82464P4333M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82464P4333M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82464P4333M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82464P4333M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82464P4333M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: