Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
3 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
Power Inductor (SMD), 33 uH, ± 20%, 850 mA, Shielded, 820 mA, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4333M000)
RoHS:
Compliant
Min Qty:
2500
Package Multiple:
2500
Lead time:
9 Weeks, 0 Days
Container:
Reel
0
$0.8879
Buy Now
Details
Mouser Electronics
Power Inductors - SMD 33uH 0.85A 20% 6.3x6.3mm SMD
RoHS:
Compliant
3011
1
$1.6100
10
$1.1700
100
$0.8910
500
$0.8410
1,000
$0.7360
2,500
$0.6600
5,000
$0.6380
10,000
$0.6160
$0.6160 / $1.6100
Buy Now
Details
Avnet Abacus
Power Inductor (SMD), 33 uH, � 20%, 850 mA, Shielded, 820 mA, 6.3mm x 6.3mm x 3mm (Alt: B82462G4333M000)
RoHS:
Compliant
Min Qty:
2500
Package Multiple:
2500
Lead time:
8 Weeks, 0 Days
Abacus - 15000
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
B82462G4333M050 - TDK Corporation
B82462G4333M050 - TDK Epcos
B82462G4333M000 - TDK Epcos
This table gives cross-reference parts and alternative options found for B82462G4333M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82462G4333M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
B82462G4333M050
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2525
TDK Corporation
B82462G4333M000 vs B82462G4333M050
B82462G4333M050
GENERAL PURPOSE INDUCTOR
TDK Epcos
B82462G4333M000 vs B82462G4333M050
B82462G4333M000
1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
TDK Epcos
B82462G4333M000 vs B82462G4333M000