-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82462G4332M000
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 2.3 A, Shielded, 2.7 A, 6.3mm x 6.3mm x 3mm - Tape and Reel (Alt: B82462G4332M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8879 | Buy Now |
DISTI #
871-B82462G4332M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 2.3A 20% 6.3x6.3mm SMD RoHS: Compliant | 2680 |
|
$0.6160 / $1.6100 | Buy Now |
DISTI #
B82462G4332M
|
TTI | Power Inductors - SMD 3.3uH 2.3A 20% 6.3x6.3mm SMD pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.6100 / $0.6450 | Buy Now |
DISTI #
B82462G4332M.
|
TTI | Power Inductors - SMD 3.3 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9200 | Buy Now |
DISTI #
B82462G4332M000
|
TME | Inductor: ferrite, SMD, 3.3uH, 2.3A, 25.1mΩ, ±20%, 6.3x6.3x3mm Min Qty: 2500 | 0 |
|
$0.7700 | RFQ |
DISTI #
B82462G4332M000
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 2.3 A, Shielded, 2.7 A, 6.3mm x 6.3mm x 3mm (Alt: B82462G4332M000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82462G4332M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82462G4332M000
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B82462G4332M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82462G4332M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82462G4332M050 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82462G4332M000 vs B82462G4332M050 |
B82462G4332M050 | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2525 | TDK Corporation | B82462G4332M000 vs B82462G4332M050 |
B82462G4332M000 | 1 ELEMENT, 3.3uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82462G4332M000 vs B82462G4332M000 |