-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82442T1105K050 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82442T1105K050
|
Avnet Americas | Wirewound Inductor, 1 mH, 9.5 Ohm, ? 10%, 1.8 MHz, 150 mA, 2220 [5650 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4341 / $0.5309 | Buy Now |
DISTI #
871-B82442T1105K050
|
Mouser Electronics | Power Inductors - SMD 1mH 246mA 10% 5.6x5mmSMDAECQ200 RoHS: Compliant | 1925 |
|
$0.5780 / $1.3500 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
DISTI #
B82442T1105K050
|
TTI | Power Inductors - SMD 1mH 246mA 10% 5.6x5mmSMDAECQ200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.5570 / $0.5680 | Buy Now |
DISTI #
B82442T1105K050
|
Avnet Abacus | Wirewound Inductor 1 mH 95 Ohm 10 18 MHz 150 mA 2220 5650 Metric (Alt: B82442T1105K050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82442T1105K050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82442T1105K050
TDK Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2220 | |
Construction | Flame Retardant Molding | |
Core Material | FERRITE | |
DC Resistance | 9.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82442T1105K050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442T1105K050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82442T1105K000 | TDK Corporation | Check for Price | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP | B82442T1105K050 vs B82442T1105K000 |
B82442T1105K050 | TDK Electronics | $0.5898 | 1 ELEMENT, 1000uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, HALOGEN FREE AND ROHS COMPLIANT | B82442T1105K050 vs B82442T1105K050 |