Part Details for B82442A1183K050 by TDK Corporation
Overview of B82442A1183K050 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82442A1183K050
B82442A1183K050 CAD Models
B82442A1183K050 Part Data Attributes
|
B82442A1183K050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82442A1183K050
TDK Corporation
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.53 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for B82442A1183K050
This table gives cross-reference parts and alternative options found for B82442A1183K050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442A1183K050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82442A1183K000 | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, ROHS COMPLIANT | TDK Corporation | B82442A1183K050 vs B82442A1183K000 |
B82442A1183K000 | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT | TDK Epcos | B82442A1183K050 vs B82442A1183K000 |
B82442-A1183-K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220, ROHS COMPLIANT | TDK Corporation | B82442A1183K050 vs B82442-A1183-K |