There are no models available for this part yet.
Overview of B82442-A1685-J by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTVA16857AG | Renesas Electronics Corporation | DDR 14-Bit Registered Buffer | |
SSTVA16859BKLF | Renesas Electronics Corporation | DDR 13-Bit to 26-Bit Registered Buffer | |
SSTVA16859AGT | Renesas Electronics Corporation | DDR 13-Bit to 26-Bit Registered Buffer |
CAD Models for B82442-A1685-J by TDK Epcos
Part Data Attributes for B82442-A1685-J by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
88 Ω
|
Inductance-Nom (L)
|
6800 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.03 A
|
Self Resonance Frequency
|
0.7 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.252 MHz
|
Tolerance
|
5%
|
Alternate Parts for B82442-A1685-J
This table gives cross-reference parts and alternative options found for B82442-A1685-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82442-A1685-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82442-A1685-J | General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | B82442-A1685-J vs B82442-A1685-J |