Part Details for B82442-A1333-K by TDK Epcos
Overview of B82442-A1333-K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA13-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1424BA-13-33N-16.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1602AIA13-33E-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for B82442-A1333-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 2220 | 416 |
|
$0.6976 / $1.7440 | Buy Now |
Part Details for B82442-A1333-K
B82442-A1333-K CAD Models
B82442-A1333-K Part Data Attributes
|
B82442-A1333-K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82442-A1333-K
TDK Epcos
1 ELEMENT, 33uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Core Material | FERRITE | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 6.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |