Part Details for B82422T3100J008 by TDK Corporation
Overview of B82422T3100J008 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422T3100J008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422T3100J008
|
Avnet Americas | SMT-INDUCTOR 1210 0,01 UH 5% - Tape and Reel (Alt: B82422T3100J008) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.2220 | Buy Now |
Part Details for B82422T3100J008
B82422T3100J008 CAD Models
B82422T3100J008 Part Data Attributes
|
B82422T3100J008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422T3100J008
TDK Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for B82422T3100J008
This table gives cross-reference parts and alternative options found for B82422T3100J008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422T3100J008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422T3100J058 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422T3100J008 vs B82422T3100J058 |
B82422T3100J050 | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422T3100J008 vs B82422T3100J050 |
B82422T3100J058 | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422T3100J008 vs B82422T3100J058 |
B82422T3100J050 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422T3100J008 vs B82422T3100J050 |
B82422T3100J000 | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422T3100J008 vs B82422T3100J000 |
B82422T3100J000 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422T3100J008 vs B82422T3100J000 |
B82422T3100J008 | 1 ELEMENT, 0.01uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422T3100J008 vs B82422T3100J008 |