Part Details for B82422H1473K000 by TDK Corporation
Overview of B82422H1473K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422H1473K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422H1473K000
|
Avnet Americas | Wirewound Inductor, 47 uH, 2.1 Ohm, ? 10%, 12 MHz, 230 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422H1473K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
B82422H1473K000
|
TTI | RF Inductors - SMD 47 UH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1990 | Buy Now |
DISTI #
B82422H1473K000
|
Avnet Abacus | Wirewound Inductor, 47 uH, 2.1 Ohm, � 10%, 12 MHz, 230 mA, 1210 [3225 Metric] (Alt: B82422H1473K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now |
Part Details for B82422H1473K000
B82422H1473K000 CAD Models
B82422H1473K000 Part Data Attributes
|
B82422H1473K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422H1473K000
TDK Corporation
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.23 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for B82422H1473K000
This table gives cross-reference parts and alternative options found for B82422H1473K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422H1473K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82422H1473K058 | TDK Corporation | Check for Price | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | B82422H1473K000 vs B82422H1473K058 |
B82422H1473K008 | TDK Epcos | Check for Price | 1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | B82422H1473K000 vs B82422H1473K008 |
B82422H1473K050 | TDK Epcos | Check for Price | 1 ELEMENT, 47uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | B82422H1473K000 vs B82422H1473K050 |
B82422H1473K008 | TDK Corporation | Check for Price | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | B82422H1473K000 vs B82422H1473K008 |
B82422H1473K050 | TDK Corporation | Check for Price | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | B82422H1473K000 vs B82422H1473K050 |