Part Details for B82422-T3120-J8 by TDK Epcos
Overview of B82422-T3120-J8 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3120JV#PBF | Analog Devices | 24V, 6.5A Sync Buck-Boost Conv |
Part Details for B82422-T3120-J8
B82422-T3120-J8 CAD Models
B82422-T3120-J8 Part Data Attributes
|
B82422-T3120-J8
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-T3120-J8
TDK Epcos
1 ELEMENT, 0.012uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |