B82422-T3100-J8
Description: General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD,

Overview of B82422-T3100-J8 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for B82422-T3100-J8 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B82422-T3100-J8 by TDK Corporation

B82422-T3100-J8
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.1 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.45 A
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. B82422-T3100-J8
    TDK Corporation
    General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82422-T3100-J8 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82422-T3100-J8 by TDK Corporation

  • Please alert me when B82422-T3100-J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82422-T3100-J8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82422-T3100-J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82422-T3100-J8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82422-T3100-J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82422-T3100-J8 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: