B82422-A1152-K100
Description: General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD

Overview of B82422-A1152-K100 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNK-100 Amphenol Cables on Demand Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft
RJK1001DPN-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab
RJK1001DPP-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp

CAD Models for B82422-A1152-K100 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B82422-A1152-K100 by Siemens

B82422-A1152-K100
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.42 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.34 A
Self Resonance Frequency
270 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 7.96 MHZ
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. B82422-A1152-K100
    Siemens
    General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD
    VS

Alternate Parts for B82422-A1152-K100

This table gives cross-reference parts and alternative options found for B82422-A1152-K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-A1152-K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82422-A1152-K100 1 ELEMENT, 1.5uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TDK Epcos B82422-A1152-K100 vs B82422-A1152-K100

Related Parts for B82422-A1152-K100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82422-A1152-K100 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82422-A1152-K100 by Siemens

Select Manufacturer
Which Manufacturer of B82422-A1152-K100 would you like to use for your alert(s)?
  • Please alert me when B82422-A1152-K100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82422-A1152-K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82422-A1152-K100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82422-A1152-K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82422-A1152-K100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82422-A1152-K100 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: