Part Details for B82422-A1102-J108 by TDK Epcos
Overview of B82422-A1102-J108 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82422-A1102-J108
B82422-A1102-J108 CAD Models
B82422-A1102-J108 Part Data Attributes
|
B82422-A1102-J108
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-A1102-J108
TDK Epcos
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Manufacturer Series | B82422A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |