B82143-A1152-K
Description: General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of B82143-A1152-K by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for B82143-A1152-K by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B82143-A1152-K by TDK Epcos

B82143-A1152-K
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.1 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
50
Rated Current-Max
1.7 A
Self Resonance Frequency
165 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 7.96 MHZ
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. B82143-A1152-K
    TDK Epcos
    General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B82143-A1152-K

This table gives cross-reference parts and alternative options found for B82143-A1152-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82143-A1152-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82143B1152K0009 General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B82143-A1152-K vs B82143B1152K0009
B82143-B1152-K General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B82143-A1152-K vs B82143-B1152-K
B82143A1152K0009 General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TDK Epcos B82143-A1152-K vs B82143A1152K0009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82143-A1152-K by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82143-A1152-K by TDK Epcos

Select Manufacturer
Which Manufacturer of B82143-A1152-K would you like to use for your alert(s)?
  • Please alert me when B82143-A1152-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82143-A1152-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82143-A1152-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82143-A1152-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82143-A1152-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82143-A1152-K by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: