B82141B1273K000
Description: General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of B82141B1273K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B82141B1273K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82141B1273K000 by TDK Corporation

B82141B1273K000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Bobbin Core
Core Material
FERRITE
DC Resistance
1 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3 mm
Package Length
6.8 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.315 A
Self Resonance Frequency
11 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 2.52MHZ
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. B82141B1273K000
    TDK Corporation
    General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B82141B1273K000

This table gives cross-reference parts and alternative options found for B82141B1273K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82141B1273K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82141A1273K000 1 ELEMENT, 27uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT TDK Epcos B82141B1273K000 vs B82141A1273K000
B82141B1273K009 General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B82141B1273K000 vs B82141B1273K009
B82141B1273K009 1 ELEMENT, 27uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B82141B1273K000 vs B82141B1273K009
B82141A1273K000 General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TDK Corporation B82141B1273K000 vs B82141A1273K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82141B1273K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82141B1273K000 by TDK Corporation

  • Please alert me when B82141B1273K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82141B1273K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82141B1273K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82141B1273K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82141B1273K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82141B1273K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: