-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82141A1103K000
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 410 mA, 600 Milliohm, ± 10%, 25 MHz - Tape and Reel (Alt: B82141A1103K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2291 / $0.3099 | Buy Now |
DISTI #
871-B82141A1103K000
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE SBC 10UH 10% RoHS: Compliant | 5477 |
|
$0.2190 / $0.6200 | Buy Now |
DISTI #
78820137
|
Verical | RF Choke Drum Core 10uH 10% 1MHz 55Q-Factor Ferrite 0.41A 0.6Ohm DCR AXL T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 7000 |
|
$0.2237 / $0.2397 | Buy Now |
DISTI #
16666901
|
Verical | RF Choke Drum Core 10uH 10% 1MHz 55Q-Factor Ferrite 0.41A 0.6Ohm DCR AXL T/R Min Qty: 26 Package Multiple: 1 | Americas - 52 |
|
$0.3897 | Buy Now |
DISTI #
B82141A1103K000
|
Avnet Abacus | RF Choke, High Frequency, 10 uH, 410 mA, 600 Milliohm, � 10%, 25 MHz (Alt: B82141A1103K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 80000 |
|
Buy Now | |
DISTI #
C1S220700234307
|
Chip1Stop | Ind RF Choke Bobbin Core 10uH 10% 1MHz 55Q-Factor Ferrite 410mA AXL T/R RoHS: Compliant | 7000 |
|
$0.2420 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82141A1103K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82141A1103K000
TDK Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82141A1103K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82141A1103K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82141B1103K000 | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82141A1103K000 vs B82141B1103K000 |
B82141B1103K009 | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141A1103K000 vs B82141B1103K009 |
B82141B1103K000 | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B82141A1103K000 vs B82141B1103K000 |
B82141B1103K009 | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82141A1103K000 vs B82141B1103K009 |