B82111B0000C013
Description: 1 ELEMENT, 8uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT

Overview of B82111B0000C013 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B82111B0000C013 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7698
Newark Axial Leaded High Frequency Inductor, Vhf Choke, B82111B Series, 8 H, 20%, 0.025 Ohm, 3 A Rohs Compliant: Yes |Epcos B82111B0000C013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 495-B82111B0000C013-ND
DigiKey FIXED IND 8UH 3A 25 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk 6082
In Stock
  • 1 $2.9200
  • 10 $2.4440
  • 25 $2.2312
  • 50 $1.9126
  • 200 $1.7531
  • 400 $1.7000
  • 600 $1.6469
  • 1,000 $1.5407
  • 2,600 $1.4875
$1.4875 / $2.9200 Buy Now

CAD Models for B82111B0000C013 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82111B0000C013 by TDK Epcos

B82111B0000C013
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Core Material
Ferrite
DC Resistance
0.025 Ω
Inductance-Nom (L)
8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.63 mm
Lead Length
39 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
7 mm
Package Length
24 mm
Package Style
Axial
Packing Method
Bulk
Rated Current-Max
3 A
Self Resonance Frequency
145 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT :20%
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. B82111B0000C013
    TDK Epcos
    1 ELEMENT, 8uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for B82111B0000C013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82111B0000C013 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82111B0000C013 by TDK Epcos

  • Please alert me when B82111B0000C013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B82111B0000C013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82111B0000C013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B82111B0000C013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82111B0000C013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82111B0000C013 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: