Part Details for B81133-D1474-M289 by TDK Epcos
Overview of B81133-D1474-M289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1474D | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 | |
SN65HVD1474DR | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 | |
SN65HVD1474DGK | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-VSSOP -40 to 125 |
Part Details for B81133-D1474-M289
B81133-D1474-M289 CAD Models
B81133-D1474-M289 Part Data Attributes
|
B81133-D1474-M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81133-D1474-M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B81133-D1474-M289
This table gives cross-reference parts and alternative options found for B81133-D1474-M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81133-D1474-M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B81133-C1474-M026 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | B81133-D1474-M289 vs B81133-C1474-M026 |
B81133-D1474-M026 | TDK Corporation | Check for Price | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | B81133-D1474-M289 vs B81133-D1474-M026 |
B81133-C1474-M189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | B81133-D1474-M289 vs B81133-C1474-M189 |
B81133-D1474-M289 | TDK Corporation | Check for Price | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | B81133-D1474-M289 vs B81133-D1474-M289 |
B81133-C1474-M026 | TDK Corporation | Check for Price | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | B81133-D1474-M289 vs B81133-C1474-M026 |
B81133-D1474-M000 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | B81133-D1474-M289 vs B81133-D1474-M000 |
B81133-D1474-M026 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | B81133-D1474-M289 vs B81133-D1474-M026 |