Part Details for B81130A1225M000 by TDK Epcos
Overview of B81130A1225M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B81130A1225M000
B81130A1225M000 CAD Models
B81130A1225M000 Part Data Attributes
|
B81130A1225M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81130A1225M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B81130A1225M000
This table gives cross-reference parts and alternative options found for B81130A1225M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81130A1225M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B81130C1225M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B81130A1225M000 vs B81130C1225M000 |