Part Details for B81130-A1105-K000 by TDK Epcos
Overview of B81130-A1105-K000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26SK-000 High-Density D-Subminiature (HD26 Female D-Sub) Connector, 26-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD15SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15SK-000 High-Density D-Subminiature (HD15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals | |
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 |
Part Details for B81130-A1105-K000
B81130-A1105-K000 CAD Models
B81130-A1105-K000 Part Data Attributes
|
B81130-A1105-K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81130-A1105-K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | B81130 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |