Part Details for B78386-P1115-A2 by TDK Epcos
Overview of B78386-P1115-A2 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Automotive
Robotics and Drones
Part Details for B78386-P1115-A2
B78386-P1115-A2 CAD Models
B78386-P1115-A2 Part Data Attributes
|
B78386-P1115-A2
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78386-P1115-A2
TDK Epcos
DATACOM TRANSFORMER FOR ISDN APPLICATION(S)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 12.5 mm | |
Isolation Voltage | 500 V | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 5500 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 0.66:0.66:1 | |
Width | 15.5 mm |