B78148S1223K000
Description: General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of B78148S1223K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B78148S1223K000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B78148S1223K000
Avnet Americas RF Choke, High Frequency, 22 uH, 560 mA, 740 Milliohm, ± 10%, 13 MHz - Tape and Reel (Alt: B78148S1223K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1572
$0.1572 Buy Now
DISTI # 871-B78148S1223K000
Mouser Electronics RF Inductors - Leaded HF-CHOKE BC 22.0UH 10% RoHS: Compliant 0
  • 2,000 $0.1210
  • 6,000 $0.1210
$0.1210 Order Now

CAD Models for B78148S1223K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B78148S1223K000 by TDK Corporation

B78148S1223K000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Core Material
Ferrite
DC Resistance
0.74 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.8 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
9.2 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.56 A
Self Resonance Frequency
13 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q FACTOR IS MEASURED AT: 2.52MHZ
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. B78148S1223K000
    TDK Corporation
    General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B78148S1223K000

This table gives cross-reference parts and alternative options found for B78148S1223K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78148S1223K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B78108S1223K009 1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT TDK Epcos B78148S1223K000 vs B78108S1223K009
B78148S1223K009 General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B78148S1223K000 vs B78148S1223K009
B78148S1223K000 1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B78148S1223K000 vs B78148S1223K000
B78108S1223K000 General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TDK Corporation B78148S1223K000 vs B78108S1223K000

Related Parts for B78148S1223K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B78148S1223K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B78148S1223K000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B78148S1223K000 would you like to use for your alert(s)?
  • Please alert me when B78148S1223K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B78148S1223K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B78148S1223K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B78148S1223K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B78148S1223K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B78148S1223K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: