Part Details for B78148-T3181-K by TDK Epcos
Overview of B78148-T3181-K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B78148-T3181-K
B78148-T3181-K CAD Models
B78148-T3181-K Part Data Attributes
|
B78148-T3181-K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78148-T3181-K
TDK Epcos
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 460 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for B78148-T3181-K
This table gives cross-reference parts and alternative options found for B78148-T3181-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78148-T3181-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78108-T3181-K9 | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78148-T3181-K vs B78108-T3181-K9 |
B78108T3181K0009 | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78148-T3181-K vs B78108T3181K0009 |
B78148T3181K0009 | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78148-T3181-K vs B78148T3181K0009 |
B78108-T3181-K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78148-T3181-K vs B78108-T3181-K |
B78148-T3181-K9 | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B78148-T3181-K vs B78148-T3181-K9 |