Part Details for B78008-S1224-K1 by TDK Epcos
Overview of B78008-S1224-K1 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B78008-S1224-K1
B78008-S1224-K1 CAD Models
B78008-S1224-K1 Part Data Attributes
|
B78008-S1224-K1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78008-S1224-K1
TDK Epcos
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.79 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Tolerance | 10% |