Part Details for B76304E6876M010 by KEMET Corporation
Overview of B76304E6876M010 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76304E6876M010
B76304E6876M010 CAD Models
B76304E6876M010 Part Data Attributes
|
B76304E6876M010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76304E6876M010
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.272 mA | |
Manufacturer Series | B763 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B76304E6876M010
This table gives cross-reference parts and alternative options found for B76304E6876M010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76304E6876M010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76304E6876M018 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76304E6876M018 |
B76304E6879M015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76304E6879M015 |
B76304E6876M012 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76304E6876M012 |
B76304E6876M015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76304E6876M015 |
B76004E6876M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76004E6876M035 |
B76004E6879M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76004E6879M035 |
B76304E6879M012 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B76304E6876M010 vs B76304E6879M012 |