Part Details for B76004B1576M035 by KEMET Corporation
Overview of B76004B1576M035 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B76004B1576M035
B76004B1576M035 CAD Models
B76004B1576M035 Part Data Attributes
|
B76004B1576M035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B76004B1576M035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B76004B1576M035
This table gives cross-reference parts and alternative options found for B76004B1576M035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B76004B1576M035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B157M4ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B76004B1576M035 vs T520B157M4ASE070 |
T520B157M004ASE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | B76004B1576M035 vs T520B157M004ASE0357280 |
T520B157M4AHE030 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | B76004B1576M035 vs T520B157M4AHE030 |
T520B157M004ASE070C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B76004B1576M035 vs T520B157M004ASE070C-7280 |
T520B157M004ASE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | B76004B1576M035 vs T520B157M004ASE0257280 |
T520B157M4AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | B76004B1576M035 vs T520B157M4AHE035 |
TCA4001157MNB0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B76004B1576M035 vs TCA4001157MNB0055 |
T520B157M004ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 150uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B76004B1576M035 vs T520B157M004ASE040 |
T520B157M4ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B76004B1576M035 vs T520B157M4ATE025 |
B76004B1579M035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B76004B1576M035 vs B76004B1579M035 |