Part Details for B74LS125 by Baneasa SA
Overview of B74LS125 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for B74LS125
B74LS125 CAD Models
B74LS125 Part Data Attributes
|
B74LS125
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
B74LS125
Baneasa SA
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for B74LS125
This table gives cross-reference parts and alternative options found for B74LS125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B74LS125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | B74LS125 vs SNJ54LS125AJ-00 |
GD74LS125A | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | B74LS125 vs GD74LS125A |
N74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | YAGEO Corporation | B74LS125 vs N74LS125AN |
SN74LS125AN3 | Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 | Texas Instruments | B74LS125 vs SN74LS125AN3 |
SN74LS125AN-10 | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | Texas Instruments | B74LS125 vs SN74LS125AN-10 |
SN74LS125AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | B74LS125 vs SN74LS125AN |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | B74LS125 vs SN74LS125AN-00 |
SN54LS125AJD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | B74LS125 vs SN54LS125AJD |
N74LS125N | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Signetics | B74LS125 vs N74LS125N |
N74LS125N | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | NXP Semiconductors | B74LS125 vs N74LS125N |