B74LS00
Baneasa SA
Description: NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14

Overview of B74LS00 by Baneasa SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for B74LS00 by Baneasa SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B74LS00 by Baneasa SA

B74LS00
Baneasa SA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BANEASA S A
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. B74LS00
    Baneasa SA
    NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
    VS

Alternate Parts for B74LS00

This table gives cross-reference parts and alternative options found for B74LS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B74LS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS00A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics B74LS00 vs 74LS00A
JM38510/30001BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments B74LS00 vs JM38510/30001BCA
74LS00F LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors B74LS00 vs 74LS00F
HD74LS00P LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation B74LS00 vs HD74LS00P
SN74LS00N3 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Rochester Electronics LLC B74LS00 vs SN74LS00N3
SN74LS00JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products B74LS00 vs SN74LS00JD
SN74LS00N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC B74LS00 vs SN74LS00N
SN74LS00N-00 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments B74LS00 vs SN74LS00N-00
SN74LS00NS NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products B74LS00 vs SN74LS00NS
SN74LS00ND NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products B74LS00 vs SN74LS00ND
Part Number Description Manufacturer Compare
GD54LS00J NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd B74LS00 vs GD54LS00J
JM38510/30001BCA LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC B74LS00 vs JM38510/30001BCA
SN54LS00J LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC B74LS00 vs SN54LS00J
SN74LS00NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC B74LS00 vs SN74LS00NS
SN74LS00J-00 IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate Texas Instruments B74LS00 vs SN74LS00J-00
54LS00/BCAJC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC B74LS00 vs 54LS00/BCAJC
GD54LS00 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd B74LS00 vs GD54LS00
SN54LS00J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments B74LS00 vs SN54LS00J
S54LS00F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics B74LS00 vs S54LS00F
DM54LS00J LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments B74LS00 vs DM54LS00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B74LS00 by Baneasa SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B74LS00 by Baneasa SA

  • Please alert me when B74LS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B74LS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B74LS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B74LS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B74LS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B74LS00 by Baneasa SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: