-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 10J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72660M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 1200A 220V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
B72660M0141K072
|
Avnet Americas | Var MOV 140VAC/180VDC 1200A 220V 4032 SMD Blister T/R - Product that comes on tape, but is not reeled (Alt: B72660M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5540 | Buy Now |
DISTI #
871-B72660M0141K072
|
Mouser Electronics | Varistors 140VAC 10% 4032mm RoHS: Compliant | 1339 |
|
$0.4370 / $1.0200 | Buy Now |
DISTI #
62311320
|
Verical | Var MLV 140VAC/180VDC 1200A 220V 4032 SMD J-Lead T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2101 | Americas - 3000 |
|
$0.4958 | Buy Now |
DISTI #
B72660M0141K072
|
Avnet Abacus | Var MOV 140VAC/180VDC 1200A 220V 4032 SMD Blister T/R (Alt: B72660M0141K072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700223949
|
Chip1Stop | Var MLV 140VAC/180VDC 1200A 220V 4032 SMD Automotive Blister T/R RoHS: Compliant | 3000 |
|
$0.5560 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72660M0141K072
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72660M0141K072
TDK Corporation
Varistor, 10J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 180 V |
This table gives cross-reference parts and alternative options found for B72660M0141K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72660M0141K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72660M0141K072 | RESISTOR, VOLTAGE DEPENDENT, 180V, 10J, SURFACE MOUNT, CHIP, 4032 | TDK Epcos | B72660M0141K072 vs B72660M0141K072 |