B72580T0040M062
Description: Varistor, 5.5V, 0.8J, Surface Mount, CHIP

Overview of B72580T0040M062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for B72580T0040M062 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72580T0040M062
Avnet Americas CT1812M4G - Tape and Reel (Alt: B72580T0040M062) Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.3006
$0.3006 Buy Now
DISTI # B72580T0040M062
Avnet Americas Var 4VAC 5.5VDC 500A 8V SMD T/R - Tape and Reel (Alt: B72580T0040M062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.2834
$0.2834 Buy Now
DISTI # 871-B72580T40M62
Mouser Electronics Varistors 4 VDC 0.8J 17 V-CLMP RoHS: Compliant 10380
  • 1 $0.8800
  • 10 $0.7700
  • 25 $0.7180
  • 100 $0.5900
  • 250 $0.5510
  • 500 $0.4840
  • 1,000 $0.4390
  • 1,500 $0.3510
  • 3,000 $0.3050
$0.3050 / $0.8800 Buy Now
DISTI # B72580T0040M062
TTI Varistors 4 VDC 0.8J 17 V-CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.3470
  • 3,000 $0.3020
  • 7,500 $0.2960
$0.2960 / $0.3470 Buy Now
DISTI # B72580T0040M062
Avnet Abacus Var 4VAC 5.5VDC 500A 8V SMD T/R (Alt: B72580T0040M062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B72580T0040M062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72580T0040M062 by TDK Corporation

B72580T0040M062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TDK
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
4 V
Energy Absorbing Capacity-Max
0.8 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.5 mm
Package Length
4.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.015 W
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
5.5 V
Want to compare parts?
  1. B72580T0040M062
    TDK Corporation
    Varistor, 5.5V, 0.8J, Surface Mount, CHIP
    VS

Alternate Parts for B72580T0040M062

This table gives cross-reference parts and alternative options found for B72580T0040M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72580T0040M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72580-T0040-M062 RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.8J, SURFACE MOUNT, CHIP TDK Epcos B72580T0040M062 vs B72580-T0040-M062
B72580T0040M062 RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.8J, SURFACE MOUNT, CHIP TDK Epcos B72580T0040M062 vs B72580T0040M062

Related Parts for B72580T0040M062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72580T0040M062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72580T0040M062 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72580T0040M062 would you like to use for your alert(s)?
  • Please alert me when B72580T0040M062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72580T0040M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72580T0040M062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72580T0040M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72580T0040M062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72580T0040M062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: