B72547E3200K000
Description: RESISTOR, VOLTAGE DEPENDENT, 26V, 7800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B72547E3200K000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B72547E3200K000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B72547E3200K000CT-ND
DigiKey TVS DEVICE MIXED 58V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $1.7900
  • 10 $1.6060
  • 25 $1.5152
  • 100 $1.2908
  • 250 $1.2120
  • 500 $1.0605
  • 1,000 $0.7830
  • 2,000 $0.7500
$0.7500 / $1.7900 Buy Now
DISTI # B72547E3200K000
TME Varistor: ceramics, THT, 20VAC, 26VDC, 33V, 1200A, -55÷125°C, 7.8J Min Qty: 1000 0
  • 1,000 $1.6600
$1.6600 RFQ

CAD Models for B72547E3200K000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72547E3200K000 by TDK Epcos

B72547E3200K000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
20 V
Energy Absorbing Capacity-Max
7800 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.03 W
Rated Temperature
125 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
26 V
Want to compare parts?
  1. B72547E3200K000
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 26V, 7800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B72547E3200K000

This table gives cross-reference parts and alternative options found for B72547E3200K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72547E3200K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72547-E3200-K RESISTOR, VOLTAGE DEPENDENT, 26V, 7800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B72547E3200K000 vs B72547-E3200-K
SHCV-SR2K20M474X RESISTOR, VOLTAGE DEPENDENT, 26V, 5.5J, THROUGH HOLE MOUNT Siemens B72547E3200K000 vs SHCV-SR2K20M474X
SHCV-SR2K20M474X RESISTOR, VOLTAGE DEPENDENT, 26V, 7.8J, THROUGH HOLE MOUNT TDK Epcos B72547E3200K000 vs SHCV-SR2K20M474X
B72547E3200K000 Varistor, 26V, 7800J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B72547E3200K000 vs B72547E3200K000
Part Number Description Manufacturer Compare
Q69547-E3200-K Varistor, 26V, 7.8J, Through Hole Mount, RADIAL LEADED TDK Corporation B72547E3200K000 vs Q69547-E3200-K
B72547-E3200-K RESISTOR, VOLTAGE DEPENDENT, 26V, 7800J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B72547E3200K000 vs B72547-E3200-K
B72547E3200K000 Varistor, 26V, 7800J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B72547E3200K000 vs B72547E3200K000
SHCV-SR2K20M474X RESISTOR, VOLTAGE DEPENDENT, 26V, 7.8J, THROUGH HOLE MOUNT TDK Epcos B72547E3200K000 vs SHCV-SR2K20M474X

Related Parts for B72547E3200K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72547E3200K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72547E3200K000 by TDK Epcos

  • Please alert me when B72547E3200K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72547E3200K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72547E3200K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72547E3200K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72547E3200K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72547E3200K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: