-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 38V, 12J, SURFACE MOUNT, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3516
|
Newark | Varistor, Multilayer, 77V, 2220, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Surge Protection Series, Clamping Voltage Vc Max:77V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Epcos B72540T0300K062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2288 |
|
$1.0300 / $1.5900 | Buy Now |
DISTI #
495-7483-1-ND
|
DigiKey | VARISTOR 47V 1.2KA 2220 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.5720 / $2.2100 | Buy Now |
DISTI #
B72540T0300K062
|
TME | Varistor: ceramics, SMD, 2220, 30VAC, 38VDC, 12J, 1.2kA, 47V, 4nF Min Qty: 1000 | 0 |
|
$0.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72540T0300K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540T0300K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 12J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |