Part Details for B72530T0200K062 by TDK Epcos
Overview of B72530T0200K062 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530T0200K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-7475-1-ND
|
DigiKey | VARISTOR 33V 400A 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23937 In Stock |
|
$0.1884 / $0.4000 | Buy Now |
DISTI #
B72530T0200K062
|
TME | Varistor: ceramics, SMD, 1210, 20VAC, 26VDC, 1.9J, 400A, 33V, 1.5nF Min Qty: 6000 | 0 |
|
$0.2360 | RFQ |
Part Details for B72530T0200K062
B72530T0200K062 CAD Models
B72530T0200K062 Part Data Attributes
|
B72530T0200K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530T0200K062
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 26V, 1.9J, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.9 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for B72530T0200K062
This table gives cross-reference parts and alternative options found for B72530T0200K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72530T0200K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72530-T0200-K062 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.9J, SURFACE MOUNT, CHIP | TDK Epcos | B72530T0200K062 vs B72530-T0200-K062 |