Part Details for B72530E1250K062 by TDK Corporation
Overview of B72530E1250K062 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72530E1250K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72530E1250K062
|
Avnet Americas | Var 25VAC 31VDC 300A 35.1V to 42.9V 1210 SMD Blister Plastic T/R - Tape and Reel (Alt: B72530E1250K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
871-B72530E1250K062
|
Mouser Electronics | Varistors 1210 25Vrms 2.5A RoHS: Compliant | 0 |
|
$0.2120 / $0.6400 | Order Now |
DISTI #
B72530E1250K062
|
Avnet Abacus | Var 25VAC 31VDC 300A 35.1V to 42.9V 1210 SMD Blister Plastic T/R (Alt: B72530E1250K062) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72530E1250K062
B72530E1250K062 CAD Models
B72530E1250K062 Part Data Attributes
|
B72530E1250K062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72530E1250K062
TDK Corporation
Varistor, 31V, 1.7J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |