-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72520T0250K062
|
Avnet Americas | Varistor Multilayer 550pF 1A 39V 1206 SMD T/R - Tape and Reel (Alt: B72520T0250K062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1429 | Buy Now |
DISTI #
77783772
|
Verical | Var MLV 25VAC/31VDC 200A 39V 1206 SMD T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 11914 |
|
$0.1820 / $0.3010 | Buy Now |
|
Quest Components | 20 |
|
$0.4480 / $0.5600 | Buy Now | |
DISTI #
B72520T0250K062
|
TTI | Varistors 1206 25V 200A 550pF Varistor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1710 | Buy Now |
DISTI #
B72520T250K62
|
TTI | Varistors 1206 25V 200A 550pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1600 | Buy Now |
DISTI #
B72520T0250K062
|
Avnet Abacus | Varistor Multilayer 550pF 1A 39V 1206 SMD T/R (Alt: B72520T0250K062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 498000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72520T0250K062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72520T0250K062
TDK Corporation
Varistor, 31V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |
This table gives cross-reference parts and alternative options found for B72520T0250K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72520T0250K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72520T0250K062 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1J, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | TDK Epcos | B72520T0250K062 vs B72520T0250K062 |