Part Details for B72510E0200K062 by TDK Corporation
Overview of B72510E0200K062 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72510E0200K062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72510E0200K062
|
Avnet Americas | Var 56VDC 80A 33V 0805 SMD Blister T/R - Tape and Reel (Alt: B72510E0200K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
B72510E0200K062
|
Avnet Americas | Var 56VDC 80A 33V 0805 SMD Blister T/R - Tape and Reel (Alt: B72510E0200K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 | Buy Now |
DISTI #
871-B72510E0200K062
|
Mouser Electronics | Varistors 20Vrms 80A RoHS: Compliant | 6221 |
|
$0.1310 / $0.4500 | Buy Now |
DISTI #
77782211
|
Verical | Var MLV 20VAC/26VDC 80A 33V 0805 SMD Automotive T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 1792 |
|
$0.1981 / $0.3410 | Buy Now |
DISTI #
B72510E0200K062
|
TTI | Varistors 20Vrms 80A RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0930 | Buy Now |
DISTI #
B72510E200K62
|
TTI | Varistors COMPLETE MFG PN 871-B72510E0200K062 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
B72510E0200K062
|
Avnet Abacus | Var 56VDC 80A 33V 0805 SMD Blister T/R (Alt: B72510E0200K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B72510E0200K062
|
Avnet Asia | Var 56VDC 80A 33V 0805 SMD Blister T/R (Alt: B72510E0200K062) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B72510E0200K062
B72510E0200K062 CAD Models
B72510E0200K062 Part Data Attributes
|
B72510E0200K062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72510E0200K062
TDK Corporation
Varistor, 26V, 0.3J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |