B72500V0110K060
Description: RESISTOR, VOLTAGE DEPENDENT, 14V, 0.2J, SURFACE MOUNT, CHIP

Overview of B72500V0110K060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for B72500V0110K060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72500V0110K060 by TDK Epcos

B72500V0110K060
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
0.2 J
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.003 W
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Working Voltage
14 V
Want to compare parts?
  1. B72500V0110K060
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 14V, 0.2J, SURFACE MOUNT, CHIP
    VS

Alternate Parts for B72500V0110K060

This table gives cross-reference parts and alternative options found for B72500V0110K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72500V0110K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72500V0110K060 Varistor, 14V, 0.2J, Surface Mount, CHIP TDK Corporation B72500V0110K060 vs B72500V0110K060
Q69500-V0110-K060 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.2J, SURFACE MOUNT, CHIP TDK Epcos B72500V0110K060 vs Q69500-V0110-K060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72500V0110K060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72500V0110K060 by TDK Epcos

  • Please alert me when B72500V0110K060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B72500V0110K060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72500V0110K060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B72500V0110K060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72500V0110K060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72500V0110K060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: