Part Details for B72500D0160H060 by TDK Corporation
Overview of B72500D0160H060 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72500D0160H060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0229
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Product that comes on tape, but is not reeled (Alt: 38K0229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 256 Partner Stock |
|
$0.1090 / $0.1710 | Buy Now |
DISTI #
B72500D0160H060
|
Avnet Americas | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R - Tape and Reel (Alt: B72500D0160H060) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
871-B72500D160H60
|
Mouser Electronics | Varistors 0603 16Vdc 3pF RoHS: Compliant | 15946 |
|
$0.0400 / $0.3200 | Buy Now |
DISTI #
77832065
|
Verical | Var MLV 16VDC 0603 SMD T/R RoHS: Compliant Min Qty: 887 Package Multiple: 1 | Americas - 966 |
|
$0.0472 / $0.0790 | Buy Now |
DISTI #
B72500D160H60
|
TTI | Varistors 0603 16Vdc 3pF CeraDiode CDS3C16GTH RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0390 / $0.0570 | Buy Now |
DISTI #
B72500D0160H060
|
TTI | Varistors 0603 16Vdc 3pF RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now |
DISTI #
B72500D0160H060
|
Avnet Abacus | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R (Alt: B72500D0160H060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 104000 |
|
Buy Now | |
DISTI #
B72500D0160H060
|
Avnet Asia | ESD Suppressor CeraDiode 15KV 2-Pin CSMD T/R (Alt: B72500D0160H060) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for B72500D0160H060
B72500D0160H060 CAD Models
B72500D0160H060 Part Data Attributes
|
B72500D0160H060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72500D0160H060
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |